345-053-540-458

Heilind Number:EDA345-053-540-458
Manufacturer:EDAC
Manufacturer Number:345-053-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a total of 53 positions and a single row layout, it offers seamless interfacing for your electronic components. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connector systems with this essential component.