345-053-540-488

Heilind Number:EDA345-053-540-488
Manufacturer:EDAC
Manufacturer Number:345-053-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-488

Detailed Description

Enhance your PCB connections with our high-performance 53-position Board To Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy alignment and secure mating, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.