345-053-540-658

Heilind Number:EDA345-053-540-658
Manufacturer:EDAC
Manufacturer Number:345-053-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-658

Detailed Description

Enhance your electronic connections with this meticulously crafted 53-position Board to Board PCB Connector. Featuring a straight mount orientation and a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. Each contact is meticulously crafted from durable Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and compact row spacing of .2 inches, it offers efficient PCB connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability even under extreme conditions. Elevate your electronic assemblies with this essential component.