345-053-541-101

Heilind Number:EDA345-053-541-101
Manufacturer:EDAC
Manufacturer Number:345-053-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row layout with 53 positions, perfect for streamlined setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its straight mount orientation offers versatility in installation, making it a must-have in any electronic setup. Elevate your connectivity game with this essential component.