345-053-541-102

Heilind Number:EDA345-053-541-102
Manufacturer:EDAC
Manufacturer Number:345-053-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-102

Detailed Description

Enhance your PCB connectivity with our 53-position board-to-board connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB layouts with this essential component for seamless data and power transfer.