345-053-541-103

Heilind Number:EDA345-053-541-103
Manufacturer:EDAC
Manufacturer Number:345-053-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 53 positions in a single row layout, it offers ample connectivity options for your circuitry. The contact material, made of durable copper alloy, ensures reliable signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, provides excellent protection and durability. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient PCB connections. Its straight mount orientation and green color make it easy to identify and install. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for robust and dependable board-to-board connections in your electronic designs.