345-053-541-104

Heilind Number:EDA345-053-541-104
Manufacturer:EDAC
Manufacturer Number:345-053-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 53 positions with a single row configuration, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB design with this essential component for optimal performance.