345-053-541-108

Heilind Number:EDA345-053-541-108
Manufacturer:EDAC
Manufacturer Number:345-053-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-108

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board-to-Board PCB Connector. Featuring a single row layout with 53 positions for seamless attachment, this connector ensures optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this high-quality connector.