345-053-541-158

Heilind Number:EDA345-053-541-158
Manufacturer:EDAC
Manufacturer Number:345-053-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-158

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 53 positions in a single row configuration, this connector ensures efficient signal transmission between boards. The green UL 94V-0 Thermoplastic Polyester housing offers durability and safety in operation, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB assembly. Operating within a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Trust in our high-quality connector to optimize your electronic connections efficiently.