345-053-541-402

Heilind Number:EDA345-053-541-402
Manufacturer:EDAC
Manufacturer Number:345-053-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 53 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration onto PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Perfect for a wide range of applications, trust in this connector for seamless and efficient electronic connections.