345-053-541-403

Heilind Number:EDA345-053-541-403
Manufacturer:EDAC
Manufacturer Number:345-053-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-403

Detailed Description

Easily connect and secure your PCB components with our Straight Mount Green Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its copper alloy contact material and 3 A amperage rating guarantee efficient power transmission. Featuring 53 positions on a single row with a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for your electronic assemblies. Operating between -40 and 105 °C, it's suitable for a wide range of applications. Trust in our high-quality connectors to streamline your PCB integration process.