345-053-541-404

Heilind Number:EDA345-053-541-404
Manufacturer:EDAC
Manufacturer Number:345-053-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless integration for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a single row layout and 53 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.