345-053-541-407

Heilind Number:EDA345-053-541-407
Manufacturer:EDAC
Manufacturer Number:345-053-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision in mind, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environmental conditions. The straight mount orientation and a single row design with 53 positions offer seamless integration onto your PCB. Each contact is made of resilient Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity setup with this essential component.