345-053-541-412

Heilind Number:EDA345-053-541-412
Manufacturer:EDAC
Manufacturer Number:345-053-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this component features a single row layout with 53 positions, ensuring efficient and reliable transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees long-lasting quality and superior conductivity. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal compatibility for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.