345-053-541-458

Heilind Number:EDA345-053-541-458
Manufacturer:EDAC
Manufacturer Number:345-053-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-458

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable and efficient power transmission, while the 53-position layout offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your setup and experience superior performance with every connection.