345-053-541-488

Heilind Number:EDA345-053-541-488
Manufacturer:EDAC
Manufacturer Number:345-053-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 53 positions in a single row, it ensures seamless data transmission in your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Crafted with copper alloy contacts, it provides reliable conductivity. The straight mount orientation makes installation hassle-free. Operating in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your PCB assembly with this essential connector for optimal performance.