345-053-541-603

Heilind Number:EDA345-053-541-603
Manufacturer:EDAC
Manufacturer Number:345-053-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting 53 positions for seamless integration. Crafted with precision, this connector features a single row design with a pitch of .1 inches, ideal for compact setups. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable and efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.