345-053-541-608

Heilind Number:EDA345-053-541-608
Manufacturer:EDAC
Manufacturer Number:345-053-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic setups, this connector boasts 53 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with copper alloy contact material, it ensures reliable conductivity. The straight mount orientation and single-row design make it easy to install. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connections with this essential component.