345-053-541-658

Heilind Number:EDA345-053-541-658
Manufacturer:EDAC
Manufacturer Number:345-053-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-658

Detailed Description

Enhance connectivity in your electronic setup with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, facilitating efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for intricate PCB layouts. Its straight mount orientation allows for easy installation, and with an amperage of 3A, it can handle moderate power requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.