345-053-541-678

Heilind Number:EDA345-053-541-678
Manufacturer:EDAC
Manufacturer Number:345-053-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-678

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your electronic assemblies, this connector features a single row configuration with 53 positions, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material for durability and safety. The contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Whether you're working in industrial or commercial settings, its straight mount orientation provides versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your electronic designs with this essential component for optimal performance and connectivity.