345-053-541-688

Heilind Number:EDA345-053-541-688
Manufacturer:EDAC
Manufacturer Number:345-053-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-541-688

Detailed Description

Enhance connectivity on your PCB with this versatile Board To Board Card Edge Connector. Featuring 53 positions and a single row layout, it ensures seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, signal transmission is efficient and secure. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch offer convenient installation on your circuit board. Upgrade your connectivity solutions with this high-performance connector.