345-053-542-101

Heilind Number:EDA345-053-542-101
Manufacturer:EDAC
Manufacturer Number:345-053-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-101

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and meticulously engineered with UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and safety. With a single row setup and 53 positions, it offers ample space for efficient circuit connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this Connector for optimal performance and longevity in your projects.