345-053-542-403

Heilind Number:EDA345-053-542-403
Manufacturer:EDAC
Manufacturer Number:345-053-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration offer efficient space utilization. With 53 positions and a compact .1" pitch, it ensures reliable signal transmission in electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Copper alloy contacts with a 3A amperage rating provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial usage. Trust in its quality and performance to elevate your PCB assembly projects.