345-053-542-404

Heilind Number:EDA345-053-542-404
Manufacturer:EDAC
Manufacturer Number:345-053-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-404

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 53 positions with a single row layout, ensuring efficient data transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial environments. Choose this connector for a dependable and long-lasting solution for your connectivity needs.