345-053-542-407

Heilind Number:EDA345-053-542-407
Manufacturer:EDAC
Manufacturer Number:345-053-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance board-to-board PCB connector. Featuring a robust UL 94V-0 thermoplastic polyester housing, this connector ensures reliable and safe operation even in demanding environments. Its copper alloy contacts provide efficient power transmission, while the 53 positions and 1 row configuration offer ample connectivity options. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB integration. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate the performance of your electronic systems with this essential component.