345-053-542-412

Heilind Number:EDA345-053-542-412
Manufacturer:EDAC
Manufacturer Number:345-053-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-412

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 53 positions in a single row, this connector ensures seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. The copper alloy contact material provides reliable conductivity, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality for all your connectivity needs.