345-053-542-458

Heilind Number:EDA345-053-542-458
Manufacturer:EDAC
Manufacturer Number:345-053-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-458

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring 53 positions in a single row with a .1-inch pitch, this connector offers precise and efficient linking capabilities. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and optimal conductivity. With a straight mount orientation and row spacing of .2 inches, installation is straightforward and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your electronic systems with this essential component.