345-053-542-603

Heilind Number:EDA345-053-542-603
Manufacturer:EDAC
Manufacturer Number:345-053-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance straight-mount Card Edge Connector. Featuring 53 positions with a single row layout, it ensures efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees longevity and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB design with this essential component.