345-053-542-658

Heilind Number:EDA345-053-542-658
Manufacturer:EDAC
Manufacturer Number:345-053-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-658

Detailed Description

Enhance your PCB connectivity with this high-performance 53-position board-to-board connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in all applications. The connectors feature copper alloy contacts for reliable signal transmission, while the .1-inch pitch and .2-inch row spacing ensure seamless integration on your circuit board. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this premium-quality connector.