345-053-544-101

Heilind Number:EDA345-053-544-101
Manufacturer:EDAC
Manufacturer Number:345-053-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-544-101

Detailed Description

Enhance your circuit board connections with our Board to Board PCB Connector, designed for optimal performance. With 53 positions in a single row, this connector offers efficient connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. With a pitch of .1 in and row spacing of .2 in, this connector is ideal for compact designs. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this high-quality connector.