345-053-544-108

Heilind Number:EDA345-053-544-108
Manufacturer:EDAC
Manufacturer Number:345-053-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-544-108

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 53 positions with a contact pitch of 0.1 inches, ensuring optimal signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in extreme operating conditions, with an impressive amperage rating of 3A. The straight mount orientation and compact design make it ideal for space-restricted applications. Trust in its robust construction and wide operating temperature range of -40 to 105°C for dependable connectivity in any environment. Upgrade your PCB systems with this essential connector for efficient data transfer and system integrity.