345-053-544-404

Heilind Number:EDA345-053-544-404
Manufacturer:EDAC
Manufacturer Number:345-053-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-544-404

Detailed Description

Enhance your PCB connections with our cutting-edge green Card Edge Connector. Designed for optimal performance, this connector features a straight mount orientation and a single row with 53 positions, ensuring seamless integration into your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your electronics with this essential connector for efficient and secure board-to-board connections.