345-053-558-101

Heilind Number:EDA345-053-558-101
Manufacturer:EDAC
Manufacturer Number:345-053-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-101

Detailed Description

Elevate your PCB connectivity with this ultra-efficient Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with an impressive 53 positions for enhanced versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal performance and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The right-angle mount orientation further enhances flexibility, while an operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding electronic applications, this connector is a must-have for your connectivity solutions. Elevate your PCB connectivity with this ultra-efficient Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with an impressive 53 positions for enhanced versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal performance and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The right-angle mount orientation further enhances flexibility, while an operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding electronic applications, this connector is a must-have for your connectivity solutions.