345-053-558-104

Heilind Number:EDA345-053-558-104
Manufacturer:EDAC
Manufacturer Number:345-053-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-104

Detailed Description

Enhance your PCB connections with this efficient board-to-board connector, featuring a single row layout with 53 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers versatility in installation, while the tight .1-inch pitch and .2-inch row spacing ensure precise connections. With an operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless and secure PCB connectivity.