345-053-558-108

Heilind Number:EDA345-053-558-108
Manufacturer:EDAC
Manufacturer Number:345-053-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-108

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring a single row configuration with 53 positions, it allows for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connectivity with this essential component.