345-053-558-112

Heilind Number:EDA345-053-558-112
Manufacturer:EDAC
Manufacturer Number:345-053-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-112

Detailed Description

Effortlessly connect and power up your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 53 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable operation in various environments. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and stability. Its right-angle mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component and experience enhanced performance.