345-053-558-158

Heilind Number:EDA345-053-558-158
Manufacturer:EDAC
Manufacturer Number:345-053-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board to board PCB connector. Designed for efficient signal transmission, it features 53 positions with a 0.1-inch pitch, ensuring precise and reliable connections. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless performance.