345-053-558-178

Heilind Number:EDA345-053-558-178
Manufacturer:EDAC
Manufacturer Number:345-053-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-178

Detailed Description

Enhance your circuit board connectivity with this high-performance PCB connector. Designed for seamless integration, it features 53 positions in a single row with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and secure connections. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With a right-angle mount orientation, it offers versatility in installation. The contact material, made of copper alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this reliable and efficient connector for seamless board-to-board connectivity.