345-053-558-403

Heilind Number:EDA345-053-558-403
Manufacturer:EDAC
Manufacturer Number:345-053-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-403

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and precision-machined copper alloy contacts. With a compact .1-inch pitch and 53 positions on a single row, this connector offers seamless connectivity in tight spaces. Its right-angle mount orientation and dependable operating temperature range of -40 to 105°C make it ideal for various applications. Trust in its reliability for smooth signal transmission in your projects. Elevate your PCB assembly with this essential component.