345-053-558-404

Heilind Number:EDA345-053-558-404
Manufacturer:EDAC
Manufacturer Number:345-053-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-404

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with a single row layout, housing 53 positions for optimal connectivity. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The right-angle mount orientation provides flexibility in installation, while an operating temperature range of -40 to 105°C guarantees stable performance. Elevate your electronic designs with this essential component.