345-053-558-407

Heilind Number:EDA345-053-558-407
Manufacturer:EDAC
Manufacturer Number:345-053-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation, perfect for space-saving layouts. With 53 positions and a single row configuration, it offers ample connectivity options. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in various operating environments, while the copper alloy contact material guarantees stable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy and precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Upgrade your PCB connections with this green-colored connector, a must-have component for seamless and reliable electronic integration.