345-053-558-412

Heilind Number:EDA345-053-558-412
Manufacturer:EDAC
Manufacturer Number:345-053-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 53 positions in a single row, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your circuitry with this high-quality connector.