345-053-558-488

Heilind Number:EDA345-053-558-488
Manufacturer:EDAC
Manufacturer Number:345-053-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-488

Detailed Description

Enhance your electronic assemblies with our Green Board To Board PCB Connector, offering reliable connectivity with 53 positions for seamless data transmission. Crafted with precision, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring long-lasting performance even in demanding environments. Designed for efficiency, it boasts a compact pitch of .1 inches and right-angle mount orientation, facilitating easy installation on PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation under varying conditions. Trust in its quality for your connectivity needs.