345-053-558-602

Heilind Number:EDA345-053-558-602
Manufacturer:EDAC
Manufacturer Number:345-053-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 53 positions, this connector facilitates seamless data transfer. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB connections with this reliable and versatile connector.