345-053-558-603

Heilind Number:EDA345-053-558-603
Manufacturer:EDAC
Manufacturer Number:345-053-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-603

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, this connector is designed for seamless integration in tight spaces. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. The 53 positions, spaced at a pitch of .1 inches with .2-inch row spacing, provide ample room for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.