345-053-558-604

Heilind Number:EDA345-053-558-604
Manufacturer:EDAC
Manufacturer Number:345-053-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 53 positions with a single row layout, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronics with this essential component for seamless and secure PCB connections.