345-053-558-612

Heilind Number:EDA345-053-558-612
Manufacturer:EDAC
Manufacturer Number:345-053-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 53 positions with a single row configuration, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers versatility in installation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications, from industrial to consumer electronics. Upgrade your connectivity solutions today with this high-performance connector.