345-053-558-658

Heilind Number:EDA345-053-558-658
Manufacturer:EDAC
Manufacturer Number:345-053-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-558-658

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 53 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your connectivity solutions with this high-quality connector.