345-053-559-101

Heilind Number:EDA345-053-559-101
Manufacturer:EDAC
Manufacturer Number:345-053-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance 53-position board-to-board connector. Designed for seamless integration, this connector features a right-angle mount orientation, ensuring efficient space utilization in your setup. Crafted from durable UL 94V-0 thermoplastic polyester and copper alloy, it guarantees reliable performance even in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission.