345-053-559-102

Heilind Number:EDA345-053-559-102
Manufacturer:EDAC
Manufacturer Number:345-053-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-559-102

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 53 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of copper alloy, optimizing conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme conditions. Upgrade your electronic connections with this essential component.